![LINDY 41089 DisplayPort / Mini DisplayPort Cable [1x DisplayPort plug - 1x Mini DisplayPort socket] Black-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/1835579_BB_00_LO/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
LINDY 41089 DisplayPort / Mini DisplayPort Cable [1x DisplayPort plug - 1x Mini DisplayPort socket] Black
Highlights & Details
- With this adapter you can use mini DP cable and converter on any standard DP output adaptioeren
Technical specifications
- Product type
TV/monitor Cable
- Connection type
DisplayPort
Mini DisplayPort
- No. of A connectors
1 x
- Type A
DisplayPort plug
- No. of B connections
1 x
- Type B
Mini DisplayPort socket
- Factory colour
Black
- Cable use
TV/monitor
- Version
Cable
- Range of use
Monitors/TV adapters
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1835579 LINDY 41089 DisplayPort / Mini DisplayPort Cable [1x DisplayPort plug - 1x Mini DisplayPort socket] Black
User & Safety Instructions
User & Safety Instructions 1835579 LINDY 41089 DisplayPort / Mini DisplayPort Cable [1x DisplayPort plug - 1x Mini DisplayPort socket] Black
Warranty Terms
Warranty Terms 1835579 LINDY 41089 DisplayPort / Mini DisplayPort Cable [1x DisplayPort plug - 1x Mini DisplayPort socket] Black
Description
This text is machine translated.
![LINDY 41089 DisplayPort / Mini DisplayPort Cable [1x DisplayPort plug - 1x Mini DisplayPort socket] Black-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1835579_ZB_00_LO/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
