
Number
Lindy 2 m angled IEC power cable
Highlights & Details
- Ideal for the connection of PCs, monitors, printers or other devices with IEC standard IEC connection at the German and French power supply
Technical specifications
- Product type
Current Cable
- Connection type
IEC devices
- No. of A connectors
1 x
- Type A
IEC 16A plug (cooling devices)
- No. of B connections
1 x
- Type B
PG plug
- Cable length
2.00 m
- Factory colour
Multicolour
- Connector version
angled on one side
- Cable use
Current
- Version
Cable
- Wireless charging
No
- Weight
240.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1837236 LINDY Current Cable [1x IEC 16A plug (cooling devices) - 1x PG plug] 2.00 m Multicolour
User & Safety Instructions
User & Safety Instructions 1837236 LINDY Current Cable [1x IEC 16A plug (cooling devices) - 1x PG plug] 2.00 m Multicolour
Warranty Terms
Warranty Terms 1837236 LINDY Current Cable [1x IEC 16A plug (cooling devices) - 1x PG plug] 2.00 m Multicolour
Description
This text is machine translated.


![LINDY Current Cable [1x IEC 16A plug (cooling devices) - 1x PG plug] 2.00 m Multicolour](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837236_BB_00_FB/image.jpg?x=100&y=100)
![LINDY Current Cable [1x - 1x ] 2 m Multicolour](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837227_BB_00_FB/image.jpg?x=100&y=100)
![LINDY Current Cable [1x PG plug - 1x IEC 16A plug (cooling devices)] 2.00 m Multicolour](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837235_BB_00_FB/image.jpg?x=100&y=100)