
Highlights & Details
Lindy 5 m IEC power cable
- Ideal for the connection of PCs, monitors, printers or other devices with IEC standard IEC connection at the German and French power supply
Technical specifications
- Product type
Current Cable
- Connection type
PG connector
- No. of A connectors
1 x
- Type A
PG plug
- No. of B connections
1 x
- Type B
IEC C13 socket (cooling devices)
- Cable length
5.00 m
- Factory colour
Black
- Cable use
Current
- Version
Cable
- Wireless charging
No
- Weight
500.00
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847887 LINDY Current Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 5.00 m Black
User & Safety Instructions
User & Safety Instructions 1847887 LINDY Current Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 5.00 m Black
Warranty Terms
Warranty Terms 1847887 LINDY Current Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 5.00 m Black
Description
This text is machine translated.


![LINDY Current Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1847887_ZB_00_FB/image.jpg?x=100&y=100)
![LINDY Current Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 0.70 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837231_BB_00_FB/image.jpg?x=100&y=100)
![LINDY Current Cable [1x PG plug - 1x IEC C13 socket (cooling devices)] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837233_BB_00_FB/image.jpg?x=100&y=100)