
Number
Highlights & Details
Lindy 2 m IEC C14 to 2 x IEC C13 Y-power cable
- Ideal for the extension of IEC-appliance connections or the connection of 2 devices (printers, monitors, etc.) to the IEC-connection of your PC power supply unit
Technical specifications
- Product type
Current Cable
- Connection type
Connector
- No. of A connectors
2 x
- Type A
IEC C13 socket (cooling devices)
- No. of B connections
1 x
- Type B
IEC C14 plug (cooling devices)
- Cable length
2.00 m
- Factory colour
Multicolour
- Cable use
Current
- Version
Cable
- Wireless charging
No
- Weight
0.00
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847889 LINDY Current Cable [2x IEC C13 socket (cooling devices) - 1x IEC C14 plug (cooling devices)] 2.00 m Multicolour
User & Safety Instructions
User & Safety Instructions 1847889 LINDY Current Cable [2x IEC C13 socket (cooling devices) - 1x IEC C14 plug (cooling devices)] 2.00 m Multicolour
Warranty Terms
Warranty Terms 1847889 LINDY Current Cable [2x IEC C13 socket (cooling devices) - 1x IEC C14 plug (cooling devices)] 2.00 m Multicolour
Description
This text is machine translated.


![LINDY Current Cable [2x IEC C13 socket (cooling devices) - 1x IEC C14 plug (cooling devices)] 2.00 m Multicolour](https://asset.conrad.com/media10/isa/160267/c1/-/en/1847889_ZB_00_FB/image.jpg?x=100&y=100)


![LINDY Current Cable [1x - 2x ] 0.25 m Multicolour](https://asset.conrad.com/media10/isa/160267/c1/-/en/1847892_BB_00_LO/image.jpg?x=100&y=100)