
Number
Lindy 2 m IEC extension, red
Highlights & Details
- Ideal for the wiring of different switching and server cabinets color to structure
Technical specifications
- Product type
Current Cable extension
- Connection type
IEC devices
- No. of A connectors
1 x
- Type A
IEC C14 plug (cooling devices)
- No. of B connections
1 x
- Type B
IEC C13 socket (cooling devices)
- Cable length
2.00 m
- Factory colour
Red
- Cable use
Current
- Version
Cable extension
- Wireless charging
No
- Weight
180.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1837282 LINDY Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 2.00 m Red
User & Safety Instructions
User & Safety Instructions 1837282 LINDY Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 2.00 m Red
Warranty Terms
Warranty Terms 1837282 LINDY Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 2.00 m Red
Description
This text is machine translated.


![LINDY Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 2.00 m Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837282_BB_00_FB/image.jpg?x=100&y=100)
![LINDY Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 1.00 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837277_BB_00_FB/image.jpg?x=100&y=100)
![LINDY Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 2.00 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837279_BB_00_FB/image.jpg?x=100&y=100)
![LINDY Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 2.00 m Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837280_BB_00_FB/image.jpg?x=100&y=100)
![LINDY Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 1.00 m Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837283_BB_00_FB/image.jpg?x=100&y=100)
![LINDY Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 1.00 m Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837285_BB_00_FB/image.jpg?x=100&y=100)
![LINDY Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 0.50 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837287_BB_00_FB/image.jpg?x=100&y=100)
![LINDY Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 0.50 m Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837289_BB_00_FB/image.jpg?x=100&y=100)