
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
Only 7 Piece(s) available
LINDY 10m fiber optic hybrid DisplayPort 2.0 UHBR10 cable
Highlights & Details
- Combines copper and fiber cables for a hybrid DisplayPort connectivity solution for long distances
- Supports resolutions of up to 4K@144Hz, 8K@60Hz
- DP2.0 standard with UHBR10 support, 40Gbps bandwidth (4 lanes, 10Gbps per channel)
- Flexible and robust cable structure for all types of installations
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
- DisplayPort version
DisplayPort 2.0
- Connector version
straight
- Resolutions (max.)
UHD 8K @ 60 Hz
- Video resolution
7680 x 4320 Pixel
- Max. frequency
144 Hz
- Cable length
10.00 m
- Factory colour
Black
- Cable use
TV/monitor
- Cable design
Round
24
- Display resolution
7680 x 4320 Pixel
- Frame rate
60 Hz
Optical fiber
- Transfer rate
40 GBit/s
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013213 LINDY DisplayPort Cable DisplayPort plug 10.00 m Black 38520 DisplayPort cable
Warranty Terms
Warranty Terms 3013213 LINDY DisplayPort Cable DisplayPort plug 10.00 m Black 38520 DisplayPort cable
Description
The Lindy range of hybrid fiber optic cables offers a professional solution for extending DP signals over long distances.
Combining the flexibility and high EMI and RFI resistance of fiber-optic cables with standard copper cables, these hybrid cables are Ideal for use in critical AV setups, commercial displays or high-performance residential installations.
The internal technology provides uncompressed amplification of the DP signal, allowing for the extension of DP 8K content over long distances, while WAS with passive cables is simply not possible.
With a bandwidth of 40 Gbps (UHBR10), these cables support DisplayPort 2.0 resolutions of up to 3840x2160@144Hz and 7680x4320 / 10240x4320@60Hz. Content can be displayed with incredible detail and clarity at higher frame rates and supports static and dynamic HDR for optimum viewing of movies, graphics, or images.
This text is machine translated.
Combining the flexibility and high EMI and RFI resistance of fiber-optic cables with standard copper cables, these hybrid cables are Ideal for use in critical AV setups, commercial displays or high-performance residential installations.
The internal technology provides uncompressed amplification of the DP signal, allowing for the extension of DP 8K content over long distances, while WAS with passive cables is simply not possible.
With a bandwidth of 40 Gbps (UHBR10), these cables support DisplayPort 2.0 resolutions of up to 3840x2160@144Hz and 7680x4320 / 10240x4320@60Hz. Content can be displayed with incredible detail and clarity at higher frame rates and supports static and dynamic HDR for optimum viewing of movies, graphics, or images.
This text is machine translated.
Features
- Cable length: 10.00 m
- Connection 1: DisplayPort
- Connection 2: DisplayPort
- Federal Communications Commission (FCC), REACH, RoHS, UKCA
- cable diameter 4 mm
- Plug 1 dimensions (W x D x H) 19.8 x 47.8 x 12 mm
- Packaging type: Box
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable








