
Highlights & Details
Lindy 2m DisplayPort 1.2 Cable, Black Line
- DisplayPort 1.2 cable, ideal for small office/home office range
- Supports UHD resolutions up to 4096 x 2160 @ 60 Hz 4:4:4 10-Bit
- Robust PVC housing with 24K gold plated contacts and nickel-plated plug
- 3-way shielded cable with corrosion-resistant, 30 AWG tin-plated copper conductor
- DisplayPort 1.2, 4K, 3D, 21.6 Gbit/s
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Video resolution
4096 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847635 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black 36492 DisplayPort cable
User & Safety Instructions
User & Safety Instructions 1847635 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black 36492 DisplayPort cable
Warranty Terms
Warranty Terms 1847635 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black 36492 DisplayPort cable
Description
The Black Line Display port cable have a 3-fold shielding and tinned copper conductors with 30 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured with 24K gold-plated contacts and nickel-plated plug-in sleeves.
Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 10bit. The Black Line Display port cable are also able to transfer 32-channel audio and Dolby True HD. In addition, these cable a 4:4:4 Farbunterabtastung all brightness and image information in brilliant quality.
This text is machine translated.
Features
- Connector A: Displayport Plug
- Connector B: display port connector
- Housing material: ABS
- Coating of connector: Nickel
- Pin Design: phosphor bronze
- Coating of pins: 24K Gold 3µm
- Dimensions: 21.0 x 38.9 x 12 (approx.) WXDXH mm (0.3x 1.53 x 0.47 in)
- Standard: DisplayPort 1.2
- Colour: Black
- Type: round
- Sheath diameter 6 mm (0.24 in)
- Sheath material: PVC
- Conductor material: tin-plated copper
- Conductor dimensions: 30 AWG
- Shielding: copper braid, 80%
- Supported Tape width: 21 Gbit/s
- Maximum resolution: 4096 x 2160 @ 60 Hz 4:4:4 10-bit
- Nominal Attenuation: 300 kHz-825 MHz< 5dB, 825 MHz< 2.475 GHz -4.125 -2.475 GHz 5dB,< 12 dB, 4.125 GHz 5.1 GHz GHz -< 20 dB
- Minimum bend radius: 48 mm (1.01 in)
- Operating temperature: -20°C - 80°C (-4°F - 176°F)
- Storage temperature: -25°C - 85°C (-13°F - 185°F)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable

