
Highlights & Details
Lindy 3m DisplayPort 1.2 Cable, Anthra Line
- Professional DisplayPort 1.2 cable for high-performance, commercial AV and IT applications
- Supports UHD resolutions up to 4K 4096x2160@160Hz 4:4:4 8Bit
- Robust ABC housing with 24K gold-plated contacts and plug sleeves
- 3-way shielded cable with corrosion-resistant, 27AWG-tin-plated copper conductor
- DisplayPort 1.2, 4K, 3D, 32.4Gb/s.
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Video resolution
4096 x 2160 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847622 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 3.00 m Black 36483 DisplayPort cable
User & Safety Instructions
User & Safety Instructions 1847622 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 3.00 m Black 36483 DisplayPort cable
Conformity certificate
Conformity certificate 1847622 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 3.00 m Black 36483 DisplayPort cable
Warranty Terms
Warranty Terms 1847622 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 3.00 m Black 36483 DisplayPort cable
Description
The Anthra Line DVI-D Dual-Link Premium cables have a 3x shielding and tin-plated copper conductors with 27AWG cross-section for maximum and loss-free transmission power. The high-quality gold-plated contacts and plug sleeves with 24K ensure long-lasting corrosion resistance and maximum reliability.
UHD resolutions up to 4K 4096x2160@160Hz 4:4:4 8Bit are supported. DisplayPort 1.2 technology and DisplayPort compliance certification ensure compatibility with all DisplayPort-enabled devices.
This text is machine translated.
Features
- Connector A: DisplayPort plug
- connector B: DisplayPort plug
- Housing material: ABS
- coating of connector: 24K gold 15µm
- Pin construction: Phosphor bronze
- coating of pins: 24K gold 3µm
- Dimensions (approx.) WxDxH: 19.7x38.9x12mm (0.78x1.58x0.47in)
- Standard: DisplayPort 1.2
- Color: Black
- Type: Round
- Shell diameter: 7.3mm (0.29in)
- Sheath material: PVC
- Conductor material: Copper
- Wire dimensions: 27AWG
- Shielding: Copper braid, 65%
- Supported bandwidth: 32.4Gbit/s
- Maximum resolution:
- 4096x2160@120Hz 4:4:4 8Bit
- Nominal damping: 100MHz-450MHz< 450MHz<
- in Bending radius: 28.3dB
- : 28.4dB: 123.28mm (25mm) 8100MHz -20°C - 80°C (-4°F - 176°F)
- STORAGE TEMPERATURE: -25°C - 85°C (-13°F - 185°F)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable






