
Highlights & Details
Lindy 5m DisplayPort 1.2 Cable, Gold Line
- Uncompromising and high-performance DisplayPort 1.2 cable for the most demanding professional environments and requirements.
- Supports UHD resolutions up to 4096 x 2160 @ 60 Hz 4:4:4 10-Bit
- Gold-plated solid metal casing with 24K gold-plated contacts and plug-in sleeves
- Low attenuation structure, 3-way shielded cable, corrosion-resistant, high-performance 24AWG-OFC copper conductor
- DisplayPort 1.2 compliant: 3D, 4K, 21.6 Gbit/s; Display Port-certified
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Video resolution
4096 x 2160 Pixel
- Cable length
5.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847597 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Black 36294 DisplayPort cable
User & Safety Instructions
User & Safety Instructions 1847597 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Black 36294 DisplayPort cable
Warranty Terms
Warranty Terms 1847597 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Black 36294 DisplayPort cable
Description
The Gold Line Display port cable have a 3-fold shielding and OFC copper conductor with 24 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves.
Supports UHD resolutions of up to 4K 4096 x 2160 @ 60 Hz 4:4:4 10 Bit including stereo endoscopic 3D transport and HDCP-encryption for fault-free playback of digital, protected content. The displayport cable from the gold line with the version 1.2 of the displayport standards. And with the displayport Compliance certification ensure compatibility with all these cables a DisplayPort-enabled devices.
These high-quality cables have an extremely low-attenuation design, which even over very large distances. a stable and reliable signal transmission.
This text is machine translated.
Features
- Connector A: Displayport Plug
- Connector B: display port connector
- Housing material: 24K gold-plated zinc alloy
- Coating of the connector: 24K Gold 3µm
- Pin Design: phosphor bronze
- Coating of pins: 24K Gold 15µm
- Standard: DisplayPort 1.2
- Colour: grey.
- Type: round
- Sheath diameter 9 mm (0.35 in)
- Sheath material: PVC
- Conductor material: oxygen-free copper-plated OFC
- Conductor dimensions: 24AWG
- Shielding: copper braid, 85%
- Supported Tape width: 21.6 Gbit/s
- Maximum resolution: 4096 x 2160 @ 60 Hz 4:4:4 10-bit
- Nominal Attenuation: 300 kHz-825 MHz< 5dB, 825 MHz< 2.475 GHz -4.125 -2.475 GHz 5dB,< 12 dB, 4.125 GHz 5.1 GHz GHz -< 20 dB
- Minimum bend radius: 90 mm (3.5in)
- Operating temperature: -20°C - 80°C (-4°F - 176°F)
- Storage temperature: 25°C - 80°C (-13°F - 176°F)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable


