
Highlights & Details
Lindy 5m DisplayPort 1.2 Cable, Anthra Line
- Professional DisplayPort 1.2 cable for high-performance, commercial AV and IT applications
- Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 10-Bit
- Robust ABC-casing with 24K gold-plated contacts and plug-in sleeves
- 3-way shielded cable with corrosion-resistant, 27 AWG tin-plated copper conductor
- DisplayPort 1.2, 4K, 3D, 21.6 Gbit/s
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Video resolution
4096 x 2160 Pixel
- Cable length
5.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847624 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Black 36484 DisplayPort cable
User & Safety Instructions
User & Safety Instructions 1847624 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Black 36484 DisplayPort cable
Conformity certificate
Conformity certificate 1847624 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Black 36484 DisplayPort cable
Warranty Terms
Warranty Terms 1847624 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Black 36484 DisplayPort cable
Description
The Anthra Line DVI-D dual link premium cable have a 3-fold shielding and tinned copper conductors with 27 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves.
Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 10bit. The Anthra Line Display port cable are also able to transfer 32-channel audio and Dolby True HD. In addition, these cable a 4:4:4 Farbunterabtastung all brightness and image information in brilliant quality.
This text is machine translated.
Features
- Connector A: Displayport Plug
- Connector B: display port connector
- Housing material: ABS
- Coating of the connector: 24K Gold 15µm
- Pin Design: phosphor bronze
- Coating of pins: 24K Gold 3µm
- Dimensions (approx.) wxdxh: 19.7 x 38.9 x 12 mm (0.78 x 1.53 x 0.47 in)
- Standard: DisplayPort 1.2
- Colour: Black
- Type: round
- Sheath diameter: 7.3mm (0.29 in)
- Sheath material: PVC
- Conductor material: Copper
- Conductor dimensions: 27 AWG
- Shielding: copper braid, 65%
- Supported Tape width: 21.6 Gbit/s
- Maximum resolution: 4096 x 2160 @ 60 Hz 4:4:4 10-Bit
- Nominal Attenuation: 100 MHz-450 MHz -< 450 MHz-8100 MHz -< 33.28 5.1dB, dB
- Minimum bend radius: 58.4 mm (2.30 in)
- Operating temperature: -20°C - 80°C (-4°F - 176°F)
- Storage temperature: -25°C - 85°C (-13°F - 185°F)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable






