
LINDY Mini DisplayPort / DVI Adapter cable Mini DisplayPort plug, DVI-D 18+1-pin plug 0.50 m Black 41950 DisplayPort cab
Lindy mini-display port to DVI-D cable 0.5m, black
Highlights & Details
- Supports DVI-D resolutions up to 1920 x 1200
- Compatible with the DisplayPort 1.2 specification
- Compatible with the DVI specification for DVI-D single link up to 1.65 GBit/s.
- The Mini DisplayPort connector is compatible with the thunderbolt 1/2-connection and all the latest notebooks, docking stations, PCs and tablet computers
- Active cable with converter electronics (DP: passive)
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
DVI
- Version
Adapter cable
- Connection type
Mini DisplayPort to DVI 18+1-pin
- Connections
Mini DisplayPort plug
DVI-D 18+1-pin plug
- Connector version
straight
- Video resolution
1920 x 1080 Pixel
- Cable length
0.50 m
- Factory colour
Black
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1846987 LINDY Mini DisplayPort / DVI Adapter cable Mini DisplayPort plug, DVI-D 18+1-pin plug 0.50 m Black 41950 DisplayPort cab
Warranty Terms
Warranty Terms 1846987 LINDY Mini DisplayPort / DVI Adapter cable Mini DisplayPort plug, DVI-D 18+1-pin plug 0.50 m Black 41950 DisplayPort cab
Description
Suitable for all devices with Mini DisplayPort output. It converts the mDP signals to DVI-D signals for devices with DVI-D input socket, e.g. monitor, flat screen tv, AV-receiver or video projector.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable








