
LINDY Mini DisplayPort / HDMI Adapter cable Mini DisplayPort plug, HDMI-A plug 5.00 m Black 36929 DisplayPort cable
Lindy Cable Mini DisplayPort/HDMI 4K30 (DP: passive) 5 m
Highlights & Details
- Supports DisplayPort and HDMI resolutions up to 3840 x 2160 (YCbCr 4:4:4 12 Bpc) at 30 Hz
- Supports HDCP, DPCP, 1080p Full HD and 3D
- Supports uncompressed audio (LPCM), as well as DTS, Dolby Digital, DTS-HD, Dolby True HD
- Electronic Converter Cable with electronics in the HDMI plug, convergent out only in the specified direction!
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
HDMI
- Version
Adapter cable
- Connection type
Mini DisplayPort to HDMI-A
- Connections
Mini DisplayPort plug
HDMI-A plug
- Video resolution
3840 x 2160 Pixel
- Cable length
5.00 m
- Factory colour
Black
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1837416 LINDY Mini DisplayPort / HDMI Adapter cable Mini DisplayPort plug, HDMI-A plug 5.00 m Black 36929 DisplayPort cable
User & Safety Instructions
User & Safety Instructions 1837416 LINDY Mini DisplayPort / HDMI Adapter cable Mini DisplayPort plug, HDMI-A plug 5.00 m Black 36929 DisplayPort cable
Warranty Terms
Warranty Terms 1837416 LINDY Mini DisplayPort / HDMI Adapter cable Mini DisplayPort plug, HDMI-A plug 5.00 m Black 36929 DisplayPort cable
Description
This text is machine translated.
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable





