
Highlights & Details
Lindy 20m DVI-D Single Link Cable, SLD Gold Line
- Uncompromising and high-performance DVI-D single link cable for the most demanding professional environments and requirements.
- Supports DVI resolutions up to 1920 x 1200 @ 60 Hz and HD resolutions up to 1080p
- Gold-plated solid metal casing with 24K gold-plated contacts and plug-in sleeves
- Low attenuation structure, 3-way shielded cable, corrosion-resistant, high-performance 24AWG-OFC copper conductor
Technical specifications
- Product type
DVI cable
- Connection type
DVI
- Version
Cable
- Connection type
DVI 24+1-pin to DVI 24+1-pin
- Connections
DVI-D 18+1-pin plug
DVI-D 18+1-pin plug
- Cable version
DVI-D Single Link
- Video resolution
1920 x 1200 Pixel
- Cable length
20.00 m
- Factory colour
Grey
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847017 LINDY DVI Cable DVI-D 18+1-pin plug, DVI-D 18+1-pin plug 20.00 m Grey 36217 DVI cable
User & Safety Instructions
User & Safety Instructions 1847017 LINDY DVI Cable DVI-D 18+1-pin plug, DVI-D 18+1-pin plug 20.00 m Grey 36217 DVI cable
Warranty Terms
Warranty Terms 1847017 LINDY DVI Cable DVI-D 18+1-pin plug, DVI-D 18+1-pin plug 20.00 m Grey 36217 DVI cable
Description
The Gold Line DVI-D-single-link cables have a 3-fold shielding and OFC copper conductor with 24 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves.
The robust metal casing is equipped with an integrated finger grip makes for easy and safe installation. With large knurled screws, the connector can be fixed without any other aids hard positioned and securely. The reinforced and flexible cable strain relief is ensured by an extended life span.
These high-quality cables have an extremely low-attenuation design, which even over very large distances. a stable and reliable signal transmission.
Gold line DVI-D single link cable support the maximum DVI-resolution up to 1920 x 1200 @ 60 Hz including HD resolutions of up to 1080p.
This text is machine translated.
Features
- Connector A: DVI-D connector (single link)
- Connector B: DVI-D connector (single link)
- Housing material: 24K gold-coated metal
- Coating of the connector: 24K Gold 3µm
- Pin Design: phosphor bronze
- Coating of pins: 24K Gold 15µm
- Dimensions (approx.) wxdxh: 39.5 x 44.5 x 16.5 mm (1.55 x 1.73 x 0.65 in)
- Standard: DVI-D Single Link
- Colour: grey.
- Type: round
- Sheath diameter 9 mm (0.35 in)
- Sheath material: PVC
- Conductor material: oxygen-free copper-plated OFC
- Conductor dimensions: 24AWG
- Shielding: copper braid, 85% coverage
- Supported Tape width: 4.95 Gbit/s
- Maximum resolution: 1920 x 1200 @ 60 Hz
- Nominal Attenuation: 1-825 MHz< 8 db
- Minimum bend radius: 126 mm (4.96 in)
- Operating temperature: -20°C - 80°C (-4°F - 176°F)
- Storage temperature: -25°C - 85°C (-13°F - 185°F)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






