
Highlights & Details
Lindy 5m DVI-D Single Link Cable, Black Line
- DVI-D single link cable, ideal for small office/home office range
- Supports DVI resolutions up to 1920 x 1200 @ 60 Hz and HDTV resolutions up to 1080p
- Robust PVC housing with nickel-plated plug and 24K gold-plated contacts
- 3-way shielded cable with corrosion-resistant, 28 AWG tin-plated copper conductor
Technical specifications
- Product type
DVI cable
- Connection type
DVI
- Version
Cable
- Connection type
DVI 18+1-pin to DVI 18+1-pin
- Connections
DVI-D 18+1-pin plug
DVI-D 18+1-pin plug
- Cable version
DVI-D Single Link
- Video resolution
1920 x 1200 Pixel
- Cable length
5.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847024 LINDY DVI Cable DVI-D 18+1-pin plug, DVI-D 18+1-pin plug 5.00 m Black 36258 DVI cable
User & Safety Instructions
User & Safety Instructions 1847024 LINDY DVI Cable DVI-D 18+1-pin plug, DVI-D 18+1-pin plug 5.00 m Black 36258 DVI cable
Warranty Terms
Warranty Terms 1847024 LINDY DVI Cable DVI-D 18+1-pin plug, DVI-D 18+1-pin plug 5.00 m Black 36258 DVI cable
Description
The Blackline DVI-D single link premium cable have a 3-fold shielding and tin-plated copper conductor with 28 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 28K gold-plated contacts and nickel-plated plug-in sleeves.
The robust PVC housing is equipped with a built-in finger grip makes for easy and safe installation. With large knurled screws, the connector can be fixed without any other aids hard positioned and securely. The reinforced and flexible cable strain relief is ensured by an extended life span.
Black Line DVI-D single link cable support the maximum DVI-Single-Link-resolution up to 1920 x 1200 @ 60 Hz.
This text is machine translated.
Features
- Connector A: DVI-D connector (single link)
- Connector B: DVI-D connector (single link)
- Housing material: PVC
- Coating of connector: Nickel
- Pin Design: brass
- Coating of pins: 24K Gold 1µm
- Standard: DVI-D Single Link
- Colour: Black
- Type: round
- Sheath diameter: 7.3mm (0.29 in)
- Sheath material: PVC
- Conductor material: tin-plated copper
- Conductor dimensions: 28 AWG
- Shielding: aluminum/Magnesium braided 85%
- Supported Tape width: 4.95 Gbit/s
- Maximum resolution: 1920 x 1200 @ 60 Hz
- Nominal Attenuation: 1-825 Mhz< 8 db
- Minimum bend radius: 120 mm (4.72 in)
- Operating temperature: -20°C - 80°C (-4°F - 176°F)
- Storage temperature: -25°C - 85°C (-13°F - 185°F)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









