
Lindy 20m DVI-D Dual Link Cable, Gold Line
Highlights & Details
- DVI-D dual link connector to plug
Technical specifications
- Product type
DVI cable
- Connection type
DVI
- Version
Cable
- Connection type
DVI 24+1-pin to DVI 24+1-pin
- Connections
DVI-D 24+1-pin plug
DVI-D 24+1-pin plug
- Connector version
threaded
- Cable version
DVI-D Dual Link
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Video resolution
2560 x 1600 Pixel
- Transfer rate (max.)
10 GBit/s
- Cable length
20.00 m
- Factory colour
Grey
- Cable features
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
24
- Shielding
Braid shielding
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1847043 LINDY DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 20.00 m Grey 36208 gold plated connectors DVI cable
User & Safety Instructions
User & Safety Instructions 1847043 LINDY DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 20.00 m Grey 36208 gold plated connectors DVI cable
Warranty Terms
Warranty Terms 1847043 LINDY DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 20.00 m Grey 36208 gold plated connectors DVI cable
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable








