
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
3840 x 2160 Pixel
- Cable length
0.50 m
- Factory colour
White
- Cable features
4K UHD
Round
UL-approved
double shielding
rigid core
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
AWG 30
- Shielding
Braid shielding/shielding film
- Weight
0.050
Documents & Downloads
Datasheet
Datasheet 1916671 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m White 41410 4K UHD, Round, UL-approved, double shielding, rigid core HD
Warranty Terms
Warranty Terms 1916671 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m White 41410 4K UHD, Round, UL-approved, double shielding, rigid core HD
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
















