
Number
Lindy 0.5M HDMI high-speed HDMI cable, Anthra Line
Highlights & Details
- Professional high-speed HDMI cable for high-performance commercial AV and IT applications
- Supports UHD resolutions up to 4096 x 2160 @ 60 Hz and HDTV resolutions up to 1080p
- Robust PVC housing with 24K gold-plated contacts and plug-in sleeves
- 3-way shielded cable with corrosion-resistant, 30 AWG tin-plated copper conductor
- HDMI 2.0-compliant: 3D, 4K, 18 Gbit/s, HEC, ARC, CEC, Dolby True HD, DTS-HD Master Audio, HDMI ATC certified
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Cable version
HDMI High Speed
- Video resolution
4096 x 2160 Pixel
- Cable length
0.50 m
- Factory colour
Black
- Cable features
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Weight
0.051
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1847617 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black 36961 4K UHD HDMI cable
User & Safety Instructions
User & Safety Instructions 1847617 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black 36961 4K UHD HDMI cable
Warranty Terms
Warranty Terms 1847617 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black 36961 4K UHD HDMI cable
Description
The Anthra Line HDMI cables have a 3-fold shielding and tinned copper conductors with 30 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves.
Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 8 bit. In addition, transfer the Anthra Line HDMI cable 32-channel audio and Dolby True HD.
The ANTHRA HDMI cable meet at any time the latest HDMI specifications and support a maximum bandwidth of 18G with cable lengths of up to 5 m.
This text is machine translated.
Features
- Connector A: HDMI type A plug
- Connector B: HDMI type A plug
- Housing material: PVC
- Coating of the connector: 24K Gold 3µm
- Pin Design: phosphor copper
- Coating of pins: 24K Gold 3µm
- Dimensions (approx.): 19 x 34.1 x 10.8 mm (wxdxh 0.75 x 1.34 x 0.43in)
- Standard: High-speed HDMI with Ethernet
- Colour: Black
- Type: round
- Sheath diameter 6 mm (0.24 in)
- Sheath material: PVC
- Conductor material: Copper
- Conductor dimensions: 30 AWG
- Shielding: copper braid, 65%
- Supported Tape width: 18 Gbit/s
- Maximum resolution: 4096 x 2160 @ 60 Hz 4:4:4 8-Bit
- Nominal Attenuation: 300 kHz-825 MHz< 5dB, 825 MHz -2.475< -4.125 2.475 GHz GHz GHz 5 dB,< 12 dB, 4.125 GHz 5.1 GHz< 20 dB
- Minimum bend radius: 48 mm (1.01 in)
- Operating temperature: -30°C - 80°C (-22°F - 176°F)
- Storage temperature: -10°C - 80°C (14°F - 176°F)
- ATC approved: Yes
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable






