
Highlights & Details
Lindy 7.5m high-speed HDMI cable, Gold Line
- Uncompromising and high-performance, high-speed HDMI cable for the most demanding professional environments and requirements.
- Supports DVI resolutions up to 4096 x 2160 @ 60 Hz 4:4:4 8-Bit
- Gold-plated solid metal casing with 24K gold-plated contacts and plug-in sleeves
- Low attenuation structure, 3-way shielded cable, corrosion-resistant, high-performance 24AWG-OFC copper conductor
- HDMI-compliant: 3D, 4K, 18 Gbit/s, HEC, ARC, CEC, Dolby True HD, DTS-HD Master Audio, HDMI-ATC-certified
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Cable version
HDMI High Speed
- Video resolution
4096 x 2160 Pixel
- Cable length
7.50 m
- Factory colour
Grey
- Cable features
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Weight
0.848
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847580 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 7.50 m Grey 37865 4K UHD HDMI cable
User & Safety Instructions
User & Safety Instructions 1847580 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 7.50 m Grey 37865 4K UHD HDMI cable
Warranty Terms
Warranty Terms 1847580 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 7.50 m Grey 37865 4K UHD HDMI cable
Description
The Gold Line High Speed HDMI cable have a 3-fold shielding and OFC copper conductor with 24 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves.
Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 8 bit. The Gold Line HDMI cable transfer in addition 32-channel audio and Dolby True HD.
These high-quality cables have an extremely low-attenuation design, which even over very large distances. a stable and reliable signal transmission.
The Gold HDMI cable meet at any time the latest HDMI specifications and support a maximum bandwidth of 18G with cable lengths of up to 7.5m. Gold line HDMI cable with cable lengths of up to 7.5m as HDMI high-speed classified. All lengths over 7.5m are classified as HDMI standard.
This text is machine translated.
Features
- Connector A: HDMI type A plug
- Connector B: HDMI type A plug
- Housing material: 24K gold-plated zinc alloy
- Coating of the connector: 24K Gold 3µm
- Pin Design: phosphor bronze
- Coating of pins: 24K Gold 15µm
- Dimensions: 20 x 34.1 x 11.6 (approx.) WXDXH mm (0.79 x 1.34 x 0.46 in)
- Standard: High-speed HDMI with Ethernet
- Colour: grey.
- Type: round
- Sheath diameter: 8.5mm (0.33 in)
- Sheath material: PVC
- Conductor material: oxygen-free copper-plated OFC
- Conductor dimensions: 24AWG
- Shielding: copper braid, 85%
- Supported Tape width: 18 Gbit/s
- Maximum resolution: 4096 x 2160 @ 60 Hz 4:4:4 8-Bit
- Nominal Attenuation: 300 kHz-825 MHz< 5dB, 825 MHz -2.475< -4.125 2.475 GHz GHz GHz 5 dB,< 12 dB, 4.125 GHz 5.1 GHz< 20 dB
- Minimum bend radius: 85 mm (3.35 in)
- Operating temperature: -10°C - 80°C (14°F - 176°F)
- Storage temperature: -10°C - 80°C (14°F - 176°F)
- ATC approved: Yes
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable


