
Highlights & Details
Lindy 2m HDMI high-speed flat ribbon cable
- HDMI type A, plug to plug (19-pin, cast)
- Completely shielded cable, CAT 2
- Bandwidth 340 MHz / 10.2 Gbps
- HDMI 2.0 compatible
- Supports resolutions up to 4K 60 Hz
- Supports increased color depth, Deep Color, x.v.Color and XvYCC compatible
- Supports HDTV and HDCP, the encryption standard for modern digital displays for use with DVD players and protected content
- Colour, black
- This text is machine translated.
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Cable version
HDMI High Speed
- Cable length
2.00 m
- Factory colour
Black
- Cable features
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Flat
- Weight
0.147
Documents & Downloads
Datasheet
Datasheet 1847565 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black 36997 4K UHD HDMI cable
User & Safety Instructions
User & Safety Instructions 1847565 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black 36997 4K UHD HDMI cable
Warranty Terms
Warranty Terms 1847565 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black 36997 4K UHD HDMI cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable








