
Lindy 5m high-speed HDMI Cable, Black Line
Highlights & Details
- High-speed HDMI cable ideal for small office/home office range.
- Supports UHD resolutions up to 4096 x 2160 @ 60 Hz 4:4:4 8-Bit
- Robust PVC housing with nickel-plated plug and 24K gold-plated contacts
- 3-way shielded cable with corrosion-resistant, 30 AWG tin-plated copper conductor
- HDMI 2.0-compliant: 3D, 4K, 18 Gbit/s, HEC, ARC, CEC, Dolby True HD, DTS-HD Master Audio, HDMI ATC certified
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Cable version
HDMI High Speed
- Video resolution
4096 x 2160 Pixel
- Cable length
5.00 m
- Factory colour
Black
- Cable features
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Weight
0.182
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1847630 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black 36474 4K UHD HDMI cable
User & Safety Instructions
User & Safety Instructions 1847630 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black 36474 4K UHD HDMI cable
Warranty Terms
Warranty Terms 1847630 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black 36474 4K UHD HDMI cable
Description
The Black Line High Speed HDMI cables have a 3-fold shielding and tinned copper conductors with 30 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold-plated contacts and nickel-plated plug-in sleeves.
Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 8 bit. The Blackline HDMI cables transmit also 32-channel audio and Dolby True HD.
The Blackline HDMI cable meet at any time the latest HDMI specifications and support maximum bandwidth of 18G with cable lengths of up to 5 m.
This text is machine translated.
Features
- Connector A: HDMI type A plug
- Connector B: HDMI type A plug
- Housing material: PVC
- Coating of connector: Nickel
- Pin Design: phosphor copper
- Coating of the Pins: gold-plated
- Dimensions (approx.): 19 x 34.1 x 10.8 mm (wxdxh 0.75 x 1.34 x 0.43in)
- Standard: High-speed HDMI with Ethernet
- Colour: Black
- Type: round
- Sheath diameter: 5.5mm (0.22 in)
- Sheath material: PVC
- Conductor material: Copper-coated steel
- Conductor dimensions: 30 AWG
- Shielding: aluminum foil
- Supported Tape width: 18 Gbit/s
- Maximum resolution: 4096 x 2160 @ 60 Hz 4:4:4 8-Bit
- Nominal Attenuation: 300 kHz-825 MHz< 5dB, 825 MHz -2.475< -4.125 2.475 GHz GHz GHz 5 dB,< 12 dB, 4.125 GHz 5.1 GHz< 20 dB
- Minimum bend radius: 22 mm (0.87 in)
- Operating temperature: -30°C - 80°C (-22°F - 176°F)
- Storage temperature: -10°C - 80°C (14°F - 176°F)
- ATC approved: Yes
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable









