
Highlights & Details
Lindy 2m high-speed HDMI cable, the Cromo Line
- High-performance, functional and design-oriented high-speed HDMI cable
- Supports UHD resolutions up to 4096 x 2160 @ 60 Hz 4:4:4 8-Bit
- Chrome-plated ABS housing with 24K gold-plated contacts and plug-in sleeves
- 3-way shielded cable, corrosion-resistant with 30 AWG tin-plated copper conductor
- HDMI-compliant: 3D, 4K, 18 Gbit/s, HEC, ARC, CEC, Dolby True HD, DTS-HD Master Audio, HDMI-ATC-certified
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Cable version
HDMI High Speed
- Video resolution
4096 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Grey
- Cable features
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Weight
0.123
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847585 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Grey 37872 4K UHD HDMI cable
User & Safety Instructions
User & Safety Instructions 1847585 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Grey 37872 4K UHD HDMI cable
Warranty Terms
Warranty Terms 1847585 LINDY HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Grey 37872 4K UHD HDMI cable
Description
The Cromo High-speed HDMI cable have a 3-fold shielding and tinned copper conductors with 30 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves.
Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 8 bit including stereo endoscopic 3D-transport. The Cromo Line HDMI cable transfer in addition 32-channel audio and Dolby True HD.
The robust and slim, chrome-plated ABS casing is equipped with a built-in finger grip, which the claims design-oriented prosumer, as well as the requirements of industrial and commercial AV user connects.
The Cromo HDMI cable meet at any time the latest HDMI specifications and support a maximum bandwidth of 18G with cable lengths of up to 5 m. The Cromo Line HDMI cable with cable lengths of up to 5 m as HDMI high-speed classified. All lengths over 5 m are classified as HDMI standard.
This text is machine translated.
Features
- Connector A: HDMI type A plug
- Connector B: HDMI type A plug
- Housing material: ABS, chrome-plated
- Coating of the connector: 24K Gold 3µm
- Pin Design: phosphor bronze
- Coating of pins: 24K Gold 15µm
- Dimensions (approx.) wxdxh: 20 x 34 x 10.6 mm (0.79 x 1.34 x 0.42 in)
- Standard: High-speed HDMI with Ethernet
- Colour: grey.
- Type: round
- Sheath diameter 6 mm (0.24 in)
- Sheath material: PVC
- Conductor material: tin-plated copper
- Conductor dimensions: 30 AWG
- Shielding: copper braid, 85%
- Supported Tape width: 18 Gbit/s
- Maximum resolution: 4096 x 2160 @ 60 Hz 4:4:4 8-Bit
- Nominal Attenuation: 300 kHz-825 MHz< 5dB, 825 MHz -2.475< -4.125 2.475 GHz GHz GHz 5 dB,< 12 dB, 4.125 GHz 5.1 GHz< 20 dB
- Minimum bend radius: 60 mm (2.36 in)
- Operating temperature: -10°C - 80°C (14°F - 176°F)
- Storage temperature: -10°C - 80°C (14°F - 176°F)
- ATC approved: Yes
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable









