
LINDY HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 1.00 m Grey 36194 triple shielding, PVC coating, gold pl
Lindy 1m HDMI to DVI cable, Gold Line
Highlights & Details
- HDMI plug to DVI-D single link plug
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
DVI
- Version
Adapter cable
- Connection type
HDMI-A to DVI 18+1 -pin
- Connections
HDMI-A plug
DVI-D 18+1-pin plug
- Connector version
straight
- Cable version
DVI-D Single Link
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Video resolution
1920 x 1200 Pixel
- Transfer rate (max.)
5 GBit/s
- Cable length
1.00 m
- Factory colour
Grey
- Cable features
triple shielding
PVC coating
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
24
- Shielding
Braid shielding
- Weight
0.230
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1847039 LINDY HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 1.00 m Grey 36194 triple shielding, PVC coating, gold pl
User & Safety Instructions
User & Safety Instructions 1847039 LINDY HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 1.00 m Grey 36194 triple shielding, PVC coating, gold pl
Warranty Terms
Warranty Terms 1847039 LINDY HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 1.00 m Grey 36194 triple shielding, PVC coating, gold pl
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable








