
Lindy 70m C6 HDBaseT HDMI & IR Extender including PoC
Highlights & Details
- Transmits HDMI, DVI-D or DisplayPort and IR signals in highest quality up to UHD 4K via up to 70m via Cat.6 cable with HDBaseT technology
Technical specifications
- Product type
HDMI extender
- Transfer type
via RJ45 network cable
- Range (max.)
70 m
- Factory colour
Black
- Weight
0.878 kg
- Cable length
70 m
- Version
Cable
- Type A
HDMI plug
- Type B
HDMI plug
- Cable use
Networks
- Connection type
HDMI
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1836787 LINDY LINDY 70m C6 HDMI 4K Extender HDBaseT HDMI extender via RJ45 network cable 70 m
User & Safety Instructions
User & Safety Instructions 1836787 LINDY LINDY 70m C6 HDMI 4K Extender HDBaseT HDMI extender via RJ45 network cable 70 m
Warranty Terms
Warranty Terms 1836787 LINDY LINDY 70m C6 HDMI 4K Extender HDBaseT HDMI extender via RJ45 network cable 70 m
Description
The Lindy C6 HDMI Extender with HDBaseTTM technology transmits uncompressed HDMI signals between transmitter and receiver via a high-quality Cat.6 cable. It is ideal for high-resolution graphics display as well as for absolutely smooth video playback both at the computer as well as in the home theater and in the professional AV environment. Transfers HDMI and IR over distances up to 70m via its HDBaseT connection Supports resolutions up to UHD 4K with 60 Hz including Full HD 1080p 3 DSupports 12 bits (4:2:2) BT.2020 HDR10@24Hz Blu-ray UHD (Not with 60Hz)supports DisplayPort and DVI-D - see Technical DetailsPower over Cat.6 transmits the power supply via the HDBaseT ConnectionBidirectional IR support for remote control of the connected AV devices The following resolutions/distances are attainable when using our high-quality extender cables: Up to 70m at Full HD 1080p 60Hz (4:4:4 to 16bpc color depth), incl. 3DBis 40m at Ultra HD 4K 60Hz (4:2:0 8bpc) or 4K 24/30Hz (4:4:4 8bpc) not the right product found? Click here for an overview of HDMI ExtendersThe power supply with screw-on DC plug provides secure connection and is ideal for installations where the connection may accidentally be interrupted. HDBaseT™ and the HDBaseT Alliance logo are registered trademarks of the HDBaseT Alliance.
This text is machine translated.
This text is machine translated.




