

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDMI matrix switcher
8
HDMI™
Audio stereo (3.5 mm jack)
HDMI™
Audio stereo (3.5 mm jack)
RS232
RJ45
Infrared
16 x
36 x
Remote control
3840 x 2160 p
Black
via PSU
43 cm
4.4 cm
30 cm
5.24 kg
UHD 4K @ 60 Hz
yes
User & Safety Instructions 2536070 LINDY Lindy 8x8 HDMI 18G Matrix with Video Wall Scaling HDMI matrix switcher 3840 x 2160 p
Warranty Terms 2536070 LINDY Lindy 8x8 HDMI 18G Matrix with Video Wall Scaling HDMI matrix switcher 3840 x 2160 p