The LINDY USB Type C to HDMI 8K converter offers a powerful solution that allows users to easily add external video functionality to a computer that has a USB Type C connector with support for DisplayPort 1.4 Alternate Mode. It supports video resolutions of 8K 780x4320@60Hz and 4K120Hz* and is thus the ideal tool for 8K game streaming or high-resolution 8K video editing. The additional support for High-Dynamic Range (HDR) provides for a display of the video contents with excellent contrast, an extended color range and enhanced detail. HDCP 2.2 ensures smooth playback of copy-protected content. Ultra High Speed HDMI cables are recommended for optimal transmission performance.
The converter is powered via the USB bus and therefore no external power supply is required. This saves space and time of both installations. The orientation-symmetrical design of the type-C connector enables correct connections regardless of the direction in which the cable is inserted into the USB port of a computer. Thanks to plug-and-play installation, this converter can be installed with minimum effort, Ideal for professional users as well as beginners.
This text is machine translated.