

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB cable
USB 2.0
Mains cable
USB-A to DC 3.5 mm DC
USB-A plug
3.5mm DC plug
Black
1.50 m
Unidirectional (A→B)
incl. USB
straight
480 MBit/s
15 W @ 5 V / 3 A
USB 2.0
USB cable
PC
yes
Datasheet 2534657 LINDY USB cable USB 2.0 USB-A plug, 3.5mm DC plug 1.50 m Black incl. USB 70266
User & Safety Instructions 2534657 LINDY USB cable USB 2.0 USB-A plug, 3.5mm DC plug 1.50 m Black incl. USB 70266
Warranty Terms 2534657 LINDY USB cable USB 2.0 USB-A plug, 3.5mm DC plug 1.50 m Black incl. USB 70266