Bridged USB distances up to 8 m, in combination with other segments (42781, 42782, 42783, no. 42923) to over 60 mHigh Speed USB 2.0 data transfer with up to 480 MBit/s, downward compatible with USB 1.1/1.0 Plug & Play - driver in the operating system contains NTHE USB-socket type A has a hook mechanism to the unwanted pull out the USB plug to make it difficult for further extension segments. In this socket can therefore only USB cable or according to slim USB devices can be inserted directly build a extender system with several segments and lengths over 8 m the first segment at the computer should always be the 8 m active extension Pro, no. 42780, with some mainboard chipsets, it here with the 12m extension to the unstable function more coming between segments can be with the active extension - per 12 m, no. 42782, can be realized;, it allows the connection of a USB device with 100 mA max. energy use at the end of the extension distance these active extension Hub-Pro 12 m, No. 42783 For distances over 60 m is essential to this sequence of segments must be observed: no. 42780, 42923, 42782, 42783 No No No
This text is machine translated.