
Lindy USB 2.0 cable A/Micro-B 90° angled, 0.5m
Highlights & Details
- USB 2.0 cable (backward compatible) with type A connector to type micro-B 90° connector in the LINDY design black with red kink protection
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB Micro-B
- Connections
USB-A plug
USB Micro-B plug
- Factory colour
Black
- Cable length
0.50 m
- Cable features
90 degrees right
- Connector version
angled on one side
- Transfer rate (max.)
480 MBit/s
- Connection type
USB
- Cable type
USB cable
- Type A
USB 2.0 connector A
- Type B
USB 2.0 connector Micro B
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
PC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1848181 LINDY USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.50 m Black 90 degrees right 31975
User & Safety Instructions
User & Safety Instructions 1848181 LINDY USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.50 m Black 90 degrees right 31975
Warranty Terms
Warranty Terms 1848181 LINDY USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.50 m Black 90 degrees right 31975
Description
Important! The manufacturers use different interfaces to your devices. Make sure that your device is also a standardized USB type micro-B connection.
This text is machine translated.



