
Lindy 1m USB 2.0 type A to micro B cable, the Cromo Line
Highlights & Details
- High-performance, functional and design-oriented USB 2.0 type A plug to micro-B plug cable
- Supports data rates of up to 480 Mbit/s
- Sturdy ABS casing with gold-plated contacts and plug-in sleeves
- 2-way shielded cable with corrosion-resistant, tin-plated copper conductor
- USB 2.0, 480 Mbps
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB Micro-B
- Connections
USB-A plug
USB Micro-B plug
- Factory colour
Grey
- Cable length
1.00 m
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB 2.0 connector Micro B
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
PC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1848294 LINDY USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m Grey 36651
User & Safety Instructions
User & Safety Instructions 1848294 LINDY USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m Grey 36651
Warranty Terms
Warranty Terms 1848294 LINDY USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m Grey 36651
Description
Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Cromo Line USB 2.0 type A plug to micro-B plug cable from the cable line concept are high-performance, functional and design-oriented connection solutions, combined with the highest quality materials of construction and a distinctive plug-in architecture.
The Cromo Line USB 2.0 cables have a 2-fold shielding and tin-plated copper conductor for maximum and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured, gold-plated contacts and plug-in sleeves.
Datenubertragungsgeschwindgkeiten of up to 480 Mbit/s enables a quick and smooth transfer large data volume.
This text is machine translated.
The Cromo Line USB 2.0 cables have a 2-fold shielding and tin-plated copper conductor for maximum and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured, gold-plated contacts and plug-in sleeves.
Datenubertragungsgeschwindgkeiten of up to 480 Mbit/s enables a quick and smooth transfer large data volume.
This text is machine translated.
Features
- Connector A: USB 2.0 plug type A
- Connector B: USB 2.0 plug type micro-B
- Housing material: ABS, chrome-plated
- Coating of connector: Gold 1µm
- Pin Design: phosphor bronze
- Coating of pins: 24K Gold 3µm
- Dimensions (approx.) wxdxh:
- A: 15.5 x 35 x 7.8 mm (0.81x 1.38 x 0.31 in)
- Micro-B: 10 x 24X7.5MM (0.39 x 0.95 x 0.30 in)
- Standard: USB 2.0
- Colour: grey.
- Type: round
- Sheath diameter: 4.0mm (0.16 in)
- Sheath material: PVC
- Conductor material: tin-plated copper
- Conductor dimensions: 24 / 28 AWG
- Shielding: copper braid, 70%
- Supported Tape width: 480 Mbit/s
- Nominal Attenuation: 0.5-5 m: 0.5-400 MHz< 5.8Db
- Minimum bend radius: 55 mm (2.2in)
- Operating temperature: -20°C - 80°C (-4°F - 176°F)
- Storage temperature: -25°C - 85°C (-13°F - 185°F)






