The USB 2.0 type C to B cable of the anthra line from the LINDY cable lines concept are the professional choice for high-performance connections in commercial AV and IT applications.
They have a 2-fold shielding and tin-plated copper conductors for highest and lossless transmission power. Long-lasting corrosion resistance and maximum reliability are ensured by these high-quality gold-plated contacts and nickel-coated plug sleeves.
Data transfer speeds of up to 480Mbit/s enable a fast and smooth transfer of large data volumes.
USB type C has a reversible plug which can be inserted independent of the plug orientation. It enables a fully bi-directional cable with automatic negotiation of the connection parameters and direction between the host and device.
ANTHRA LINE USB 2.0 type C to B cables are available in lengths: 0.5m, 1m, 2m and 3M.
This text is machine translated.