Extends the range of your USB 3.0 Active Extension System Pro by 10m supports USB 3.0/USB 3.1 Gen 1 super-speed data transfer rates of up to 5 Gbit/sPlug & Play, backward compatible with USB 2.0 and USB 1.1 GeratenUSB Type A socket with hook mechanism provides for a secure connection The Lindy USB 3.0 active extension Pro, 10 m can be used as a middle or last segment at an installation of the USB 3.0 active extension system Pro can be used. The Lindy USB 3.0 Active Extension System Pro allows you to access devices from a great distance and consists of different active extension cables in 8 m (no. 43158), 10 m (no. 43157) and 15 m (no. 43229) Length or in 10m with hub (no. 43159). Several of these cables, up to a distance of 40 m. If you want to connect several USB devices at the end of the installation, use as the last segment of the installation please the 10 m USB 3.0 active extension Hub Pro with 4 Ports (no. 43159). With the enclosed USB charging adapter cable with increased power demand a power supply to the 10 m USB 3.0 active extension Pro can be connected. This may be necessary when cascading of several cable segments or if devices with high power requirements can be connected for a secure connection is provided by the USB Type A socket with hook mechanism of the unwanted pull out the USB plug further extension segments. Please note that only the 8 m USB 3.0 active extension Pro (no. 43158) or the 15 m active extension Pro (no. 43229) as the first segment can be used!
This text is machine translated.