
Number
Lindy 5m USB 3.0 type A to B cable, Anthra Line
Highlights & Details
- Professional USB 3.0 type A connector on B plug cable for high-performance commercial AV and IT applications
- Supports data rates of up to 5 Gbit/s
- Robust PVC housing with gold-plated contacts and plug-in sleeves
- 2-way shielded cable with corrosion-resistant, tin-plated copper conductor
- Super-speed, USB 3.0, 5 Gbit/s
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable
- Connection type
USB-A to USB-B
- Connections
USB-A plug
USB-B plug
- Factory colour
Black
- Cable length
5.00 m
- Connection type
USB
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- Type B
USB 3.2 1st Gen connector B (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1848242 LINDY USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 5.00 m Black 36744
User & Safety Instructions
User & Safety Instructions 1848242 LINDY USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 5.00 m Black 36744
Warranty Terms
Warranty Terms 1848242 LINDY USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 5.00 m Black 36744
Description
The Anthra Line USB 3.0 cables have a 2-fold shielding and tin-plated copper conductor for maximum and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured, gold-plated contacts and plug-in sleeves.
Datenubertragungsgeschwindgkeiten of up to 5 Gbit/s enables a quick and smooth transfer large data volume.
This text is machine translated.
Features
- Connector A: USB 3.0 plug type A
- Connector B: USB 3.0 connector type B
- Housing material: PVC
- Coating of connector: Gold.
- Pin Design: copper
- Coating of the Pins: Gold.
- Standard: USB 3.0
- Colour: Black
- Type: round
- Sheath diameter: 5.5mm (0.22 in)
- Sheath material: PVC
- Conductor material: tin-plated copper
- Conductor dimensions: 24/28/30 AWG
- Shielding: aluminum braid 85%
- Supported Tape width: 5 Gbit/s
- Nominal Attenuation: 0.5MHz-7.5 GHz< 25 DB
- Minimum bend radius: 48 mm (1.01 in)
- Operating temperature: 0°C - 60°C (32°F - 140°F)
- Storage temperature: 0 °C - 60°C (32°F - 140°F)






