
Number
Lindy 0.5m USB 3.1 type A to C cable 3 A, Black Line
Highlights & Details
- USB 3.1 Type C plugs to a connector cable - ideal for small office/home office range.
- Supports Super Speed + data rates of up to 10 Gbit/s
- Robust PVC housing with gold-plated contacts and nickel-plated plug
- 3-way shielded cable with corrosion-resistant, tin-plated copper conductor
- Super Speed+, USB 3.1, 10 Gbps
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable
- Connection type
USB-C® to USB-A
- Connections
USB-C® plug
USB-A plug
- Factory colour
Black
- Cable length
0.50 m
- Max. power
15 W @ 5 V / 3 A
- Connection type
USB
- Type A
USB 3.2 2nd Gen connector A (USB 3.1)
- Type B
USB-C® plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 2nd Gen (USB 3.1 2nd Gen)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1848258 LINDY USB cable USB 3.2 1st Gen USB-C® plug, USB-A plug 0.50 m Black 36915
User & Safety Instructions
User & Safety Instructions 1848258 LINDY USB cable USB 3.2 1st Gen USB-C® plug, USB-A plug 0.50 m Black 36915
Warranty Terms
Warranty Terms 1848258 LINDY USB cable USB 3.2 1st Gen USB-C® plug, USB-A plug 0.50 m Black 36915
Description
No more problems when connecting: USB type C has a punktsymetrischen plug and is independent of the direction of rotation in the ports of source or target device.
The Black Line USB 3.1 cables have a 3-fold shielding and tin-plated copper conductor for maximum and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured, gold-plated contacts and nickel-plated plug-in sleeves.
Datenubertragungsgeschwindgkeiten of up to 10 Gbps (Super Speed +) enable a quick and smooth transfer large data volume.
This text is machine translated.
Features
- Connector A: USB 3.1 plug type C
- Connector B: USB 3.1 connector type A
- Housing material: PVC
- Coating of connector: Nickel
- Pin Design: phosphor bronze
- Coating of pins: 24K Gold
- Dimensions (approx.) wxdxh:
- A: 15.5 x 35 x 7.8 mm (0.81x 1.38 x 0.31 in)
- C: 11.0 x 25.0x7.3mm (0.43x 0.98 x 0.29 in)
- Standard: USB 3.1
- Colour: Black
- Type: round
- Sheath diameter: 4.5mm (0.18 in)
- Sheath material: PVC
- Conductor material: tin-plated copper
- Conductor dimensions: 26/32/32 AWG
- Shielding: copper braid 75%
- Supported Tape width: 10 Gbit/s
- Nominal Attenuation: 0.5Mhz - 15 Ghz< 40 db
- Minimum bend radius: 45 mm (1.77 in)
- Operating temperature: -20°C - 80°C (-4°F - 176°F)
- Storage temperature: -25°C - 85°C (-13°F - 185°F)

