Active USB cables allow you to bridge long distances between two USB devices. These cables with integrated active electronics amplify the signal and ensure fast data transfer.
This LINDY USB 3.1 Gen 2 active cable uses integrated, active electronics to extend the cable length of a USB 3.1 device at a constant data transfer rate of up to 10 Gb/s and DisplayPort 1.4 alternative mode support for 3M. It combines data and video transmission as well as Power delivery in one cable and thus makes it a perfect solution for use in modern conference rooms and classrooms when LFDs and touch panels are connected.
The 3M USB 3.1 Gen 2 C/C active cable also supports DisplayPort 1.4 alternative mode. When transmitting DP 1.4 signals, however, only USB 2.0 with data rates up to 480Mbit/s is supported. USB 3.2 Gen 2 with data rates up to 10Gbps are achieved when DP 1.2 signals are transmitted at resolutions up to 4K 60Hz. The active cable also supports Power delivery with up to 60W (20V / 3A). It is compatible with computers with USB 3.1 type C and Thunderbolt 3 interfaces and is suitable for use with laptops, Macbooks and PCs with type-C connector. It supports Plug & Play and is easy to install.
This text is machine translated.