
LINDY 1.5 m USB 3.2 type C cable, 20 GBit/s, Black Line
Highlights & Details
- USB 3.2 2x 2nd Gen cable, type C to C, 3A (60W), for home and office useSuperSpeed USB 20Gbps – supports data transfer rates of up to 20GbpsRobust PVC connector housing, nickel connector sleeves and gold-plated contactsThree-way shielded cable, corrosion-resistant tinned copper conductors
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 2x 2nd Gen
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
Black
- Cable length
1.50 m
- Signal flow
Bidirectional (A↔B)
- Shielding
Braid shielding
- Cable features
Duplex use connector
32
- Cable design
Round
- Connector version
straight
Tin plated copper
- Transfer rate (max.)
20 GBit/s
- Max. power
60 W @ 20 V / 3.0 A
- Connection type
USB
- Type A
USB-C® plug
- Type B
USB-C® plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 (2x 2nd Gen)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1848252 LINDY USB cable USB 3.2 2x 2nd Gen USB-C® plug, USB-C® plug 1.50 m Black Duplex use connector 36907
User & Safety Instructions
User & Safety Instructions 1848252 LINDY USB cable USB 3.2 2x 2nd Gen USB-C® plug, USB-C® plug 1.50 m Black Duplex use connector 36907
Warranty Terms
Warranty Terms 1848252 LINDY USB cable USB 3.2 2x 2nd Gen USB-C® plug, USB-C® plug 1.50 m Black Duplex use connector 36907
Description
This text is machine translated.
Features
- ConnectivityConnector A: USB 3.2 connector type CConnector B: USB 3.2 connector type CHousing material: PVCConnector coating: NickelPin design: Phosphor bronzeCoating of pins: 24K goldDimensions (approx.) WxDxH: 11.0 x 25.5x7.3 mmCable constructionLength: 1.5mUSB 3.2 2x 2nd Gen standardColour, blackType: RoundSheath diameter: 4.5mm (0.18in)Jacket material PVCConductor material: Tin-plated copperConductor size Power 26AWGConductor dimensions Data: 32AWGShielding: Copper braid 75%SpecificationsSupported bandwidth: 20Gbps
- This text is machine translated.

