
Highlights & Details
Linear IC
Our service for you
Technical specifications
- Type
LT1017CN8#PBF
- Product type
Linear IC - Comparator
- Enclosure
PDIP 8
- Manufacturer
Linear Technology
- Manuf. code
LTC
- Type
Multi-purpose
- No. of elements
2
- Output type
Increase
- Standyby current
60 µA
- PSRR (typ.)
110 dB
- Input offset voltage reference
-20 V
+20 V
- Input offset voltage
1 mV
- Input bias current reference
-20 V
+20 V
- Input bias current
0.015 µA
- CMRR (typ.)
115 dB
- Min. operating voltage
-0.55 V
+0.55 V
+1.1 V
- Max. operating voltage
+20 V
+40 V
- Operating voltage
-0.55, +0.55, +1.1 - +20, +40 V, V
- Output current (typ.) reference
40 V
- Output current (typ.)
75 mA
- Propagation delay (max.)
22 µs
- Operating temperature (min.)
0 °C
- Operating temperature (max.)
+70 °C
- Mounting type
Through-hole
- Content
1 pc(s)
- Type
Dual COMPARATOR
- Type
LT 1017 CN 8
- Casing
DIP8
Documents & Downloads
Datasheet
Datasheet 150084 Linear Technology LT1017CN8#PBF Linear IC - Comparator Multi-purpose Increase PDIP 8
User & Safety Instructions
User & Safety Instructions 150084 Linear Technology LT1017CN8#PBF Linear IC - Comparator Multi-purpose Increase PDIP 8
