
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Type
LTC8043FN8#PBF
- Product type
Data acquisition IC - DA converter (DAC)
- Enclosure
PDIP 8
- Manufacturer
Linear Technology
- Manuf. code
LTC
- No. of bits
12
- No. of converters
1
- Voltage supply
Single supply
- Operating temperature (min.)
+85 °C
- Operating temperature (max.)
-40 °C
- Start-up time
250 ns
- Interfaces
Serial
- Supply voltage (min.)
4.75 V
- Supply voltage (max.)
5.25 V
- Mounting type
Through-hole
- No. of channel types
1x current (unipolar)
1x current (bipolar)
- Type
12-Bit Serial, MDAC
- Type
LTC 8043 FN 8
- Casing
DIP8
Documents & Downloads
Datasheet
Datasheet 154742 Linear Technology LTC8043FN8#PBF Data acquisition IC - DA converter (DAC) PDIP 8
User & Safety Instructions
User & Safety Instructions 154742 Linear Technology LTC8043FN8#PBF Data acquisition IC - DA converter (DAC) PDIP 8
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

