There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 752875 Liqui Moly 1602 Chain cleaner 500 ml
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Specially developed cleaner with selected solvent combination for fast, easy cleaning and degreasing of construction parts in the two-wheeler area. For cleaning chains with and without O-rings at two-wheeled vehicles and quads.
This text is machine translated.
Description
Specially developed cleaner with selected solvent combination for fast, easy cleaning and degreasing of construction parts in the two-wheeler area. For cleaning chains with and without O-rings at two-wheeled vehicles and quads.