There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 1373706 Liqui Moly 6102 Underbody wax 1 l
Signal word
Attention
GHS / H Statements
H 226: Flammable liquid and vapour
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 243: Take precautionary measures against static discharge
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Corrosion protection, due to the waxes and resins a closed protective film. Fog arms processing. Quick-drying The material can be fine spray and has a good stability. High solid content. For underbody and fender after a re paratur. Maintenance of PVC underbody. From repair of damage to the under ground.
This text is machine translated.
Features
Easy to use
Quick drying
Closed film with a thin layer thickness
To repair and after treatment
Excellent stability.
Description
Corrosion protection, due to the waxes and resins a closed protective film. Fog arms processing. Quick-drying The material can be fine spray and has a good stability. High solid content. For underbody and fender after a re paratur. Maintenance of PVC underbody. From repair of damage to the under ground.
This text is machine translated.
Features
Easy to use
Quick drying
Closed film with a thin layer thickness
To repair and after treatment
Excellent stability.
What kind of Vehicle Exterior Cleaning are you looking for?