There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Liqui Moly 6107 Cavity sealer 500 ml
753018
This article
Liqui Moly 6115 Cavity sealer 500 ml
753023
Documents & Downloads
Security datasheet
Security datasheet 753018 Liqui Moly 6107 Cavity sealer 500 ml
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Low-solvent corrosion protection material with extremely high creep capacity and higher thermal resistance. Short running time. Infiltrates and displaces moisture. After Durchtrocknung forms a very tough, soft constant wasserabstossender protective film. In addition to the factory cavity sealer for new vehicles. For the treatment of seals after 2 - 3 years as well as to complement the corrosion protection after an accident repair.
This text is machine translated.
Description
Low-solvent corrosion protection material with extremely high creep capacity and higher thermal resistance. Short running time. Infiltrates and displaces moisture. After Durchtrocknung forms a very tough, soft constant wasserabstossender protective film. In addition to the factory cavity sealer for new vehicles. For the treatment of seals after 2 - 3 years as well as to complement the corrosion protection after an accident repair.
This text is machine translated.
What kind of Vehicle Exterior Cleaning are you looking for?