There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Product type
Liqui Moly 6111 500 ml
753021
This article
Underbody protection
Liqui Moly 6100 Underbody wax 500 ml
752999
Underbody wax
Liqui Moly 6113 Underbody protection 500 ml
753022
Underbody protection
Documents & Downloads
Security datasheet
Security datasheet 753021 Liqui Moly 6111 500 ml
Signal word
Danger
GHS / H Statements
H 304: May be fatal if swallowed and enters airways
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Anti-corrosion in dried state a tough reading tables a, enclosed protective film. The bitumen sustainable coating material has a good anti-drone effect and high abrasion resistance. High solid content. Not painted over. To cover color mist in the wheel arch, as well as for repair or supplement existing coatings of vehicle underbody.
This text is machine translated.
Description
Anti-corrosion in dried state a tough reading tables a, enclosed protective film. The bitumen sustainable coating material has a good anti-drone effect and high abrasion resistance. High solid content. Not painted over. To cover color mist in the wheel arch, as well as for repair or supplement existing coatings of vehicle underbody.
This text is machine translated.
What kind of Vehicle Exterior Cleaning are you looking for?