There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 752785 Liqui Moly Getriebeoll-Additiv 1040 20 g
Signal word
GHS / H Statements
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 273: Avoid release into the environment
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
The additional MoS2 forms on all rubbing and sliding surfaces a heavy duty lubricating film. It decreases the friction, wear and tear and builds temperature peaks. This results in a softer, smoother switch and an almost wear-free running in the gears, friction and sliding combinations. The operational reliability and the emergency running properties are significantly increased. For switching, secondary and differential, especially at high thermal loads. Is sufficient for up to 1 l of oil. Not suitable for motorcycles with wet clutch.
This text is machine translated.
Description
The additional MoS2 forms on all rubbing and sliding surfaces a heavy duty lubricating film. It decreases the friction, wear and tear and builds temperature peaks. This results in a softer, smoother switch and an almost wear-free running in the gears, friction and sliding combinations. The operational reliability and the emergency running properties are significantly increased. For switching, secondary and differential, especially at high thermal loads. Is sufficient for up to 1 l of oil. Not suitable for motorcycles with wet clutch.