There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 752796 Liqui Moly Motor Innenkonservierer 1420 300 ml
Signal word
Danger
GHS / H Statements
H 412: Harmful to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Long-term protection against rust and corrosion. High operational reliability, easy to use. Compatible with all engine oils. For secure long-term conservation of all 2- and 4-stroke petrol and diesel engines of cars, trucks and boat engines as well as motorcycles, lawnmowers, snow, emergency power generators, pumps, etc. devices
This text is machine translated.
Description
Long-term protection against rust and corrosion. High operational reliability, easy to use. Compatible with all engine oils. For secure long-term conservation of all 2- and 4-stroke petrol and diesel engines of cars, trucks and boat engines as well as motorcycles, lawnmowers, snow, emergency power generators, pumps, etc. devices