There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 752912 Liqui Moly PTFE powder spray 400 ml
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 412: Harmful to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 332+313: SKIN IRRITATION: Seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
Fat-free lubricants and release agents based on PTFE (Polytetraflourethlen). Can be used universally, especially where oil or silicone-center, the post-processing. Lubricant for virtually any material, especially in the textile and wood processing for bearings, runners, rollers, chains and threads. Can be used universally in the household. Well-suited as a release agent in the plastic processing.
Fat-free lubricants and release agents based on PTFE (Polytetraflourethlen). Can be used universally, especially where oil or silicone-center, the post-processing. Lubricant for virtually any material, especially in the textile and wood processing for bearings, runners, rollers, chains and threads. Can be used universally in the household. Well-suited as a release agent in the plastic processing.
This text is machine translated.
What kind of Lubricants & Grease are you looking for?