Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
LTL-4221 NLC
Red
1.7 V
7 mA
3 mm
Radial lead
2.5 mcd
623 nm
60°
Tinted
Diffused
Circular
(Ø x L) 3.2 mm x 32.45 mm
-55 °C
+100 °C
32.45 mm
3.2 mm
1 pc(s)
Datasheet 1127677 Lite-On LTL-4221NLC LED wired Red Circular 3 mm 2.5 mcd 60 ° 7 mA 1.7 V
User & Safety Instructions 1127677 Lite-On LTL-4221NLC LED wired Red Circular 3 mm 2.5 mcd 60 ° 7 mA 1.7 V