
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
LTL -4296 N
Orange
2 V
30 mA
3 mm
Radial lead
60 mcd
621 nm
45°
Water clear
Circular
(Ø x L) 3.2 mm x 30.85 mm
-55 °C
+100 °C
30.85 mm
3.2 mm
1 pc(s)
Datasheet 1127340 Lite-On LTL-4296N LED wired Orange Circular 3 mm 60 mcd 45 ° 30 mA 2 V
User & Safety Instructions 1127340 Lite-On LTL-4296N LED wired Orange Circular 3 mm 60 mcd 45 ° 30 mA 2 V