Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
LTL 2 R3 krk
Red
2 V
30 mA
5 mm
Radial lead
680 mcd
631 nm
30°
Water clear
InAlGaP
Circular
(L x W x H) 31.7 x 5.9 x 5.45 mm
-40 °C
+100 °C
31.7 mm
5.9 mm
5.45 mm
1 pc(s)
Datasheet 1127554 Lite-On LTL2R3KRK LED wired Red Circular 5 mm 680 mcd 30 ° 30 mA 2 V
User & Safety Instructions 1127554 Lite-On LTL2R3KRK LED wired Red Circular 5 mm 680 mcd 30 ° 30 mA 2 V