Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD LED
LTST-C150 KSKT
Yellow
2.1 V
20 mA
SMD
3216
70 mcd
591 nm
130°
Clear
(L x W x H) 3.2 x 1.6 x 1.1 mm
3.2 mm
AlInGaP
1.6 mm
-55 °C
1.1 mm
+85 °C
1 pc(s)
Datasheet 1127441 Lite-On LTST-C150KSKT SMD LED 3216 Yellow 70 mcd 130 ° 20 mA 2.1 V
User & Safety Instructions 1127441 Lite-On LTST-C150KSKT SMD LED 3216 Yellow 70 mcd 130 ° 20 mA 2.1 V