
Quantity (Piece(s))
Savings
Package size (plus VAT.)
100
-
€ 0.12
300
8% = € 0.01
€ 0.11
500
17% = € 0.02
€ 0.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.12 / piece)
€ 12.00
plus VAT.
14-day return policy included
Technical specifications
- Product type
SMD LED
- Type
LTST-C 195 KGJSKT
- Factory colour
Green
Yellow
- Forward voltage U(F)
2 V
- Forward current I(F)
20 mA
- Type
SMD
- Type
1616
- Light intensity I(V)
35 mcd
75 mcd
- Wavelength
571 nm
589 nm
- Radiation angle
130°
- Type
Clear
- Dim
(L x W x H) 1.6 x 1.5 x 0.55 mm
- Length
1.6 mm
- Technology
AlInGaP
- Width
1.5 mm
- Min. temperature
-30 °C
- Height
0.55 mm
- Max. temperature
+85 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1127468 Lite-On LTST-C195KGJSKT SMD LED 1616 Green, Yellow 35 mcd, 75 mcd 130 ° 20 mA 2 V
User & Safety Instructions
User & Safety Instructions 1127468 Lite-On LTST-C195KGJSKT SMD LED 1616 Green, Yellow 35 mcd, 75 mcd 130 ° 20 mA 2 V
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.










