There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
SMD LED
RGB
2.6 V
3.8 V
3.8 V
20 mA
20 mA
20 mA
SMD
PLCC
1.120 mcd
2.800 mcd
560 mcd
617 nm
120°
Diffuse
-40 °C
85 °C
Yes
1 pc(s)
yes
Datasheet 3359087 Lite-On LTST-G563EGBW SMD LED PLCC RGB 1.120 mcd, 2.800 mcd, 560 mcd 120 ° 20 mA, 20 mA, 20 mA 2.6 V, 3.8 V, 3.8 V Tape
User & Safety Instructions 3359087 Lite-On LTST-G563EGBW SMD LED PLCC RGB 1.120 mcd, 2.800 mcd, 560 mcd 120 ° 20 mA, 20 mA, 20 mA 2.6 V, 3.8 V, 3.8 V Tape